MY3-AC110/120

Heilind Number:OMIMY3-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:MY3-AC110/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 5A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-AC110/120
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:4430 Ohm
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3-AC110/120

Detailed Description

The RELAY GEN PURPOSE 3PDT 5A 120V from the MY series is a high-quality socket mount relay designed for reliable performance in a variety of applications. With silver contact material ensuring efficient conductivity, this relay operates seamlessly in temperatures ranging from -55°C to 70°C. Featuring a coil resistance of 4430 Ohm and a coil current of 10.8-9.2 mA at 110/120 VAC, it offers optimal power consumption at 0.9-1.3 VA. The 3PDT contact configuration and 5A contact current rating make it suitable for handling moderate to high-power loads, with a switching voltage of 250 VAC. While not RoHS compliant, its plug-in contact termination simplifies installation and maintenance. Perfect for power relay applications, the MY3AC110120 offers dependable performance without the need for high reliability specifications.