MY3-AC200/220

Heilind Number:OMIMY3-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:MY3-AC200/220
ECAD Model:
3D Model

Description:

3PDT 200/220VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-AC200/220
Series:MY
Mount Type:Socket Mount
Coil Current:5.3 mA, 5.8 mA, 6.2 mA, 6.8 mA
Coil Voltage:200/220 VAC
Coil Resistance:12950 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY3-AC200/220

Detailed Description

Introducing the MY3-AC200/220, a high-performance power relay designed for robust and reliable operation in a variety of industrial applications. Part of the MY series, this relay features a socket mount for easy installation. With silver contact material, it ensures low contact resistance and high durability. Operating at temperatures ranging from -55°C to 70°C, it is suitable for use in harsh environments. The 3PDT contact configuration and 5A contact current rating make it ideal for power switching tasks. Offering multiple coil current options (5.3mA, 5.8mA, 6.2mA, 6.8mA) and coil voltage of 200/220VAC, it provides flexibility in application. With a power consumption of 0.9-1.3VA and a switching voltage of 250VAC, it guarantees efficient and safe operation. The plug-in contact termination simplifies maintenance and replacement. Trust the MY3-AC200/220 for your power relay needs, delivering performance and durability without compromise.