MY3-AC220/240

Heilind Number:OMIMY3-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:MY3-AC220/240
ECAD Model:
3D Model

Description:

3PDT 220/240VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-AC220/240
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3-AC220/240

Detailed Description

Introducing the MY series Socket Mount Power Relay, MY3-AC220/240. This high-performance relay features silver contact material for superior conductivity and durability. With a wide operating temperature range of -55°C to 70°C, it is suitable for a variety of applications. The coil resistance of 18790 Ohm and coil current options of 4.2 mA, 4.6 mA, 4.8 mA, and 5.3 mA ensure efficient operation. Operating at 220/240 VAC, with a low power consumption of 0.9 - 1.3 VA, it offers reliable performance while minimizing energy usage. The 3PDT contact configuration, with a contact current rating of 5 A and switching voltage of 250 VAC, allows for versatile switching capabilities. Featuring plug-in contact termination, this relay is easy to install. Ideal for use in power systems, industrial equipment, and more, the MY3AC220240 is a dependable solution for your relay needs.