MY3-AC24

Heilind Number:OMIMY3-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY3-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-AC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3-AC24

Detailed Description

The MY3-AC24 is a versatile and reliable general-purpose relay designed for efficient power control in various electronic systems. With a 3PDT contact configuration and a robust silver contact material, this relay ensures secure and stable switching operations. Operating at temperatures ranging from -55°C to 70°C, it is suitable for use in a wide range of environments. The coil resistance of 180 Ohm, along with a coil current of 46-53.8 mA and a coil voltage of 24 VAC, guarantees optimal performance with a power consumption of 0.9-1.3 VA. With a contact current rating of 5A and a switching voltage of 250 VAC, this relay offers high efficiency and durability. RoHS compliant and featuring plug-in contact termination, it is easy to install and environmentally friendly. Perfect for power relay applications, the MY3-AC24, part of the MY series, is a dependable solution for your electronic control needs.