MY3-DC100/110

Heilind Number:OMIMY3-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:MY3-DC100/110
ECAD Model:
3D Model

Description:

3PDT100/110VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-DC100/110
Series:MY
Mount Type:Socket Mount
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Coil Resistance:11000 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY3-DC100/110

Detailed Description

The MY3-DC100/110 Power Relay, part of the MY series, is a high-performance component designed for efficient and reliable power switching applications. Featuring a Socket Mount design, this relay ensures easy installation and maintenance. With Silver contact material, it offers excellent conductivity and durability. Operating within a wide temperature range from -55°C to 70°C, it is suitable for use in various environments. The 3PDT contact configuration allows for versatile control options, while the 5A contact current rating and 250VAC switching voltage make it ideal for handling moderate to high-power loads. The Plug-In contact termination further enhances its convenience. With a coil resistance of 11000 Ohm and a coil current of 10mA at 100/110VAC, it offers efficient operation with a power consumption of 0.9W. Whether used in industrial machinery, HVAC systems, or other applications, the MY3-DC100/110 Power Relay delivers performance and reliability.