MY3-DC24

Heilind Number:OMIMY3-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY3-DC24
ECAD Model:
3D Model

Description:

3PDT 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-DC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3-DC24

Detailed Description

Introducing the MY Series Socket Mount Power Relay, SKU MY3-DC24. This high-quality relay features a contact material of silver, ensuring reliable performance. With a wide operating temperature range from -55°C to 70°C, it is suitable for a variety of environments. The 3PDT contact configuration and 5A contact current rating make it perfect for power switching applications. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC ensure efficient operation, with a low power consumption of 0.9W. The plug-in contact termination allows for easy installation. Designed for durability and performance, this relay is a must-have for any power relay application.