MY3N-AC100/110

Heilind Number:OMIMY3N-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:MY3N-AC100/110
ECAD Model:
3D Model

Description:

3PDT.LED 100/110VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3N-AC100/110
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3N-AC100/110

Detailed Description

The MY3N-AC100/110 is a high-performance power relay designed for reliable switching operations in industrial applications. Featuring a 3PDT contact configuration with silver contact material, this relay ensures efficient and low-resistance connectivity. With a coil resistance of 3750 Ohm and a coil current ranging from 10 to 12.9 mA, it operates seamlessly at a coil voltage of 100/110 VAC. With a power consumption of 0.9 to 1.3 VA, it offers energy-efficient performance. The socket mount design and plug-in contact termination make installation easy and convenient. Rated for 5 A contact current and 250 VAC switching voltage, this relay is suitable for a wide range of power control tasks. With a wide operating temperature range of -55 to 70 °C, it can withstand harsh environmental conditions. Trust in the MY3N-AC100/110 for dependable power relay solutions.