MY3N-AC220/240

Heilind Number:OMIMY3N-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:MY3N-AC220/240
ECAD Model:
3D Model

Description:

3PDT.LED 220/240VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3N-AC220/240
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3N-AC220/240

Detailed Description

Introducing the MY Series Socket Mount Power Relay, SKU MY3N-AC220/240. This 3PDT relay features a durable silver contact material, ensuring reliable performance. With a wide operating temperature range of -55°C to 70°C, it is suitable for various industrial applications. The coil resistance of 18790 Ohm allows for efficient operation at a coil current ranging from 4.2 mA to 5.3 mA, with a coil voltage of 220/240 VAC. Offering a contact current rating of 5 A and a switching voltage of 250 VAC, this relay is ideal for power control in electrical systems. The Plug-In termination makes installation quick and easy. With a power consumption of 0.9 - 1.3 VA, this MY Series relay combines high performance with energy efficiency.