MY3N-AC24

Heilind Number:OMIMY3N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY3N-AC24
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3N-AC24
Series:MY3N
Coil Type:Latching
Mount Type:Socket Mount
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:5 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY3N-AC24

Detailed Description

Introducing the MY3NAC24 power relay, a robust and reliable solution for your electrical control needs. Designed for socket mounting, this 3PDT relay features silver contacts for efficient conductivity. With a coil resistance of 180 Ohm and a coil current ranging from 46 to 53.8 mA, it operates smoothly at voltages of 24 VAC. The latching coil type ensures energy-efficient performance, while the contact configuration allows for versatile switching applications. Rated for a maximum operating temperature of 60°C and a minimum of -55°C, this relay is suitable for diverse environmental conditions. With a contact current rating of 5A and a switching voltage of 250 VAC, it offers high performance in power relay applications. The MY3NAC24 is a dependable component in the Power Relays category, perfect for industrial and commercial use.