MY3N-D2 DC24

Heilind Number:OMIMY3N-D2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY3N-D2 DC24
ECAD Model:
3D Model

Description:

3PDT,LED DIODE 24VDC MY3ND2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3N-D2 DC24
Series:MY
Mount Type:Through Hole
Coil Current:36.3 mA
Coil Voltage:24 VDC
Coil Resistance:662 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY3N-D2 DC24

Detailed Description

This high-performance power relay, with the SKU MY3N-D2 DC24, is a reliable and essential component for your electronic systems. Part of the MY series, it features a through-hole mount type for easy installation. The contact material is silver, ensuring efficient conductivity. Operating within a wide temperature range from -55°C to 70°C, this relay is suitable for various environments. With a coil resistance of 662 Ohm and a coil current of 36.3 mA, it consumes just 0.9 W of power. The 3PDT contact configuration and 5 A contact current rating make it versatile for different applications. It can handle a switching voltage of 250 VAC, guaranteeing safe and stable operation. The contact termination is plug-in, further simplifying the setup process. Whether for industrial or commercial use, this relay is a dependable choice.