MY3N-DC12

Heilind Number:OMIMY3N-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY3N-DC12
ECAD Model:
3D Model

Description:

3PDT 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3N-DC12
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3N-DC12

Detailed Description

Introducing the MY Series Socket Mount Power Relay, featuring a contact material of silver for optimal conductivity. With a wide operating temperature range from -55°C to 70°C, this relay is designed for reliable performance in various environments. The 3PDT contact configuration offers versatility in switching applications, with a contact current rating of 5A and a switching voltage of 250VAC. The coil resistance of 160 Ohm and coil current of 75mA, powered by 12VDC, ensure efficient operation with a low power consumption of 0.9W. The plug-in contact termination simplifies installation. Ideal for use in power systems, the MY3NDC12 relay combines durability and performance for your application needs.