MY3N-DC24

Heilind Number:OMIMY3N-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY3N-DC24
ECAD Model:
3D Model

Description:

3PDT 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3N-DC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3N-DC24

Detailed Description

Introducing the MY3N-DC24 Power Relay, a high-performance component designed for reliable switching applications. Part of the MY series, this relay features a Socket Mount for easy installation. With Silver contact material, it ensures efficient and durable operation even in demanding environments. Operating within a wide temperature range from -55°C to 70°C, this relay offers versatility and performance in various applications. The 3PDT contact configuration and 5A contact current rating make it suitable for handling power-intensive tasks. RoHS compliant and with Plug-In contact termination, it meets international standards for environmental responsibility and ease of use. With a coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC, it provides efficient power consumption at 0.9W. Trust the reliability and quality of the MY3N-DC24 Power Relay for your industrial and commercial needs.