MY4-02-AC24

Heilind Number:OMIMY4-02-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4-02-AC24
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4-02-AC24
Series:MY
Mount Type:PCB Mount
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4-02-AC24

Detailed Description

Introducing the MY Series Relay, SKU MY4-02-AC24, designed for reliable performance in PCB mount applications. Crafted with Silver Alloy contact material, this relay ensures efficient conductivity with a maximum operating temperature of 70°C and a wide range of -55°C to handle extreme environments. With a coil resistance of 180 Ohm and coil current ranging from 46mA to 53.8mA at 24VAC, it offers optimal power consumption at 0.9 - 1.3 VA. The 4PDT contact configuration allows for versatile switching capabilities, rated for 3A at 250VAC. RoHS compliant and solder termination ensure environmental and installation standards are met. Perfect for power relay applications, the MY402AC24 guarantees high performance and durability.