MY4-02-AC50

Heilind Number:OMIMY4-02-AC50
Manufacturer:Omron Industrial
Manufacturer Number:MY4-02-AC50
ECAD Model:
3D Model

Description:

4PDT PCB 50VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4-02-AC50
Series:MY
Mount Type:PCB Mount
Coil Voltage:50 VAC
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.2 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4-02-AC50

Detailed Description

Introducing the MY Series Power Relay, model MY4-02-AC50, designed for reliable PCB mounting in a variety of applications. Crafted with durable silver alloy contacts, this relay ensures optimal performance even in harsh conditions, with a wide operating temperature range of -55°C to 70°C. With a coil voltage of 50 VAC and low power consumption of 0.9 - 1.2 VA, it offers efficient operation while maintaining high contact ratings of 3A at 250 VAC. The 4PDT contact configuration provides versatile switching capabilities, making it suitable for a range of power relay tasks. With solder termination, installation is quick and easy. Trust in the MY402AC50 for dependable power relay solutions.