MY4-02-DC12

Heilind Number:OMIMY4-02-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY4-02-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4-02-DC12
Series:MY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY4-02-DC12

Detailed Description

Introducing the MY4-02-DC12, a reliable and versatile power relay designed for general purpose applications. Featuring a 4PDT contact configuration with a contact current rating of 3A, this relay ensures efficient and seamless operation. With a coil voltage of 12VDC and a coil resistance of 160 Ohm, it offers optimal performance while consuming only 0.9W of power. The contact material, made of silver alloy, guarantees high conductivity and durability. Operating within a wide temperature range from -55°C to 70°C, it is suitable for various environments. RoHS compliant and with solder termination, it meets international standards for environmental responsibility and easy installation. Trust in the MY series for quality and performance in your power relay needs.