MY4-02-DC24

Heilind Number:OMIMY4-02-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4-02-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4-02-DC24
Series:MY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY4-02-DC24

Detailed Description

The RELAY GEN PURPOSE 4PDT 3A 24V from the MY series offers reliable performance for various industrial applications. With a PCB mount design and silver alloy contact material, it ensures efficient and durable operation. This 24 VDC relay has a coil resistance of 650 Ohm, requiring a low power consumption of 0.9 W. Its 4PDT contact configuration can handle a maximum current rating of 3 A and switching voltage of 250 VAC, making it suitable for controlling multiple circuits. With a wide operating temperature range from -55 °C to 70 °C, it can withstand harsh environments. Though not RoHS compliant, this high-quality relay is readily available and indispensable in power relay applications.