MY4-02 AC12

Heilind Number:OMIMY4-02 AC12
Manufacturer:Omron Industrial
Manufacturer Number:MY4-02 AC12
ECAD Model:
3D Model

Description:

GP RELAY MY402AC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4-02 AC12
Series:MY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:46 Ohm
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY4-02 AC12

Detailed Description

The GP RELAY MY402AC12 is a high-performance power relay designed for reliable operation in a wide range of applications. Featuring a 4PDT contact configuration with silver alloy contacts, this relay ensures excellent conductivity and durability. With a coil resistance of 46 Ohm and a coil current of 106.5 mA at 12 VAC, it delivers efficient performance while consuming just 0.9 - 1.3 VA of power. Operating smoothly in temperatures ranging from -55 °C to 70 °C, this PCB mount relay is suitable for use in diverse environments. With a contact current rating of 3 A and a switching voltage of 250 VAC, it offers robust switching capabilities. The MY402AC12 is the ideal choice for power relay applications that demand high reliability and performance.