| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY4 AC110/120 (S) |
| Series: | MY(S) |
| Mount Type: | Socket Mount |
| Coil Current: | 10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA |
| Coil Voltage: | 110/120 VAC |
| Coil Resistance: | 4430 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 0.9 - 1.3 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | 4PDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OMIMY4 AC110/120 (S) |
MY4 AC110/120 (S)
Specifications
Detailed Description
The MY4 AC110/120 (S) Power Relay, part of the MY(S) series, offers reliable performance in various applications. With a socket mount design and silver alloy contact material, it ensures efficient power transmission. Operating between -55°C and 70°C, this 4PDT relay can handle a maximum current of 3A at 250VAC. The coil resistance of 4430 Ohm, coupled with a coil current range of 8.4 to 10.8 mA, provides precise control. ROHS compliant and featuring plug-in contact termination, it meets international standards for safety and environmental responsibility. Ideal for power distribution and control systems, the MY4AC110120S offers a power consumption of 0.9 to 1.3 VA, making it an energy-efficient solution.

