MY4 AC12 (S)

Heilind Number:OMIMY4 AC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4 AC12 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4 AC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:46 Ohm
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4 AC12 (S)

Detailed Description

Introducing the MY4 AC12 (S) Relay, a versatile 4PDT 3A 12V general-purpose relay from the MY(S) series. Engineered for reliable performance, this socket-mountable relay features silver alloy contacts for efficient conductivity. With a wide operating temperature range of -55°C to 70°C, it is suitable for various environments. The 46 Ohm coil resistance, 106.5 mA coil current, and 12 VAC coil voltage ensure optimal power consumption at 0.9 - 1.3 VA. With a 4PDT contact configuration and a contact current rating of 3A, this relay can handle high switching voltages up to 250VAC. RoHS compliant and featuring plug-in contact termination, it offers easy integration into your power relay systems. Perfect for industrial applications, the MY4AC12S relay guarantees efficiency and durability.