MY4 AC220/240 (S)

Heilind Number:OMIMY4 AC220/240 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4 AC220/240 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4 AC220/240 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4 AC220/240 (S)

Detailed Description

The RELAY GEN PURPOSE 4PDT 3A 240V in the MY(S) series is a versatile and reliable component designed for socket mounting. With silver alloy contacts, it ensures efficient and durable performance in various applications. Operating smoothly within a wide temperature range from -55 °C to 70 °C, this relay offers dependable functionality in diverse environments. Featuring a coil resistance of 18790 Ohm and coil current options ranging from 4.2 mA to 5.3 mA, it is optimized for efficiency. The 220/240 VAC coil voltage and low power consumption of 0.9 - 1.3 VA make it energy-efficient. With a 4PDT contact configuration and a contact current rating of 3 A, it enables versatile switching capabilities. RoHS compliant and with plug-in contact termination, this relay meets high standards of quality and environmental responsibility. Perfect for use in power relay applications, it combines performance and reliability, making it an essential component for various electronic systems.