MY4 AC24 (S)

Heilind Number:OMIMY4 AC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4 AC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4 AC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4 AC24(S)

Detailed Description

The MY4AC24S is a high-performance general-purpose relay designed for robust and reliable operation in a wide range of applications. Featuring a 4PDT contact configuration with silver alloy contact material, this relay ensures low contact resistance and enhanced durability. With a coil resistance of 180 Ohm and a coil current of 46-53.8 mA at 24 VAC, it offers efficient power consumption of 0.9-1.3 VA. Operating smoothly in temperatures ranging from -55°C to 70°C, this relay is suitable for use in diverse environmental conditions. Compliant with RoHS standards, it is environmentally friendly. The plug-in contact termination and socket mount make installation easy and convenient. With a contact current rating of 3A and switching voltage of 250VAC, the MY4AC24S guarantees high performance and longevity. Make sure to check our stock availability for immediate purchase.