MY4 DC100/110 (S)

Heilind Number:OMIMY4 DC100/110 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4 DC100/110 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4 DC100/110 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11440 Ohm
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4 DC100/110 (S)

Detailed Description

The MY4DC100/110(S) relay is a versatile and reliable solution for general purpose switching applications. Featuring a 4PDT contact configuration with a contact current rating of 3A, this relay can handle a variety of loads with ease. The silver alloy contact material ensures durability and efficient conductivity, while the plug-in contact termination makes installation quick and convenient. With a coil voltage of 100/110VAC and a low power consumption of 0.9W, it offers energy efficiency without compromising on performance. Operating seamlessly in temperatures ranging from -55°C to 70°C, this relay is suitable for use in a wide range of environments. RoHS compliant and meticulously engineered for quality, the MY4DC100/110(S) relay is a dependable choice for your power switching needs.