MY4 DC125 (S)

Heilind Number:OMIMY4 DC125 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4 DC125 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4DC125S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4 DC125 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4 DC125 (S)

Detailed Description

Introducing the SUPER MY MY4DC125S power relay, a reliable component designed for high-performance applications. With a contact configuration of 4PDT and a contact current rating of 5A, this through-hole mount relay offers efficient power switching capabilities. The contact material, silver alloy, ensures durability and conductivity, while the coil resistance of 160 Ohm and coil current of 75 mA make it energy-efficient. Operating between -55°C to 70°C, it is suitable for a wide range of environments. The MY4DC125S is RoHS non-compliant and features plug-in contact termination for easy installation. Trust in its 12 VDC coil voltage, 250 VAC switching voltage, and low power consumption of 0.9W for optimal performance in your power relay needs.