MY4 DC12 (S)

Heilind Number:OMIMY4 DC12(S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4 DC12 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4 DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:165 Ohm
Coil Current:72.7 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4 DC12(S)

Detailed Description

The RELAY GEN PURPOSE 4PDT 3A 12V, part of the MY(S) series, is a high-performance component designed for reliable power switching in a variety of applications. Featuring a socket mount design for easy installation, this relay ensures seamless connectivity with plug-in contact termination. Crafted with silver alloy contacts, it guarantees efficient and durable operation, with a maximum operating temperature of 70 °C and a minimum of -55 °C, making it suitable for use in diverse environments. With a coil resistance of 165 Ohm, coil current of 72.7 mA, and coil voltage of 12 VDC, it offers optimal performance while consuming only 0.9 W of power. This RoHS-compliant relay, with a contact configuration of 4PDT and a contact current rating of 3 A, can handle substantial loads, with a switching voltage of 250 VAC. Available in stock and acronymed as MY4DC12S, it is a dependable solution for power relay needs.