MY4 DC48 (S)

Heilind Number:OMIMY4 DC48 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4 DC48 (S)
ECAD Model:
3D Model

Description:

SUPER MY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4 DC48 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:17.6 mA
Coil Voltage:48 VDC
Coil Resistance:2725 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4 DC48 (S)

Detailed Description

Introducing the MY4 DC48 (S) Power Relay, a high-performance component designed for reliability in power control applications. Part of the MY(S) series, this relay features a Socket Mount for easy installation. The contact material is Silver Alloy, ensuring efficient conductivity. With a maximum operating temperature of 70°C and a minimum of -55°C, it offers durability in various environments. The coil resistance is 2725 Ohm, with a low coil current of 17.6 mA and a coil voltage of 48 VDC, making it energy-efficient. The contact configuration is 4PDT, with a contact current rating of 3 A and a switching voltage of 250 VAC, suitable for medium-power applications. While not RoHS compliant, its Plug-In contact termination allows for secure connections. Perfect for power systems, the MY4DC48S is a reliable choice for demanding industrial and commercial use.