MY4H-US DC12

Heilind Number:OMIMY4H-US DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY4H-US DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4H-US DC12
Series:MYH
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:165 Ohm
Coil Current:72.7 mA
Coil Voltage:12 VDC
Power Consumption:0.9 mW
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4H-US DC12

Detailed Description

Introducing the RELAY GEN PURPOSE 4PDT 3A 12V from the MYH series. This versatile Through Hole mount relay is engineered for reliable performance in a variety of applications. With contact material made of Silver Alloy, it ensures efficient conductivity. Operating efficiently in a wide temperature range from -55 °C to 70 °C, this relay is suitable for diverse environments. Boasting a coil resistance of 165 Ohm and a coil current of 72.7 mA, it offers optimal power consumption at 0.9 mW. The contact configuration of 4PDT and a contact current rating of 3 A make it ideal for power relay applications. With a switching voltage of 250 VAC, this relay is designed for high performance. RoHS compliant and featuring Plug-In contact termination, it guarantees both quality and ease of use. Whether in industrial, automotive, or other settings, the MY4HUSDC12 relay is a dependable solution for your power relay needs.