MY4H-US DC24

Heilind Number:OMIMY4H-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4H-US DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4H-US DC24
Series:MYH
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:662 Ohm
Coil Current:36.3 mA
Coil Voltage:24 VDC
Power Consumption:0.9 mW
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4H-US DC24

Detailed Description

Introducing the MY4H-US DC24, a high-performance 4PDT power relay designed for versatile industrial applications. Featuring a durable silver alloy contact material, this relay ensures reliable and efficient operation, even in demanding environments. With a maximum operating temperature of 70°C and a minimum operating temperature of -55°C, it offers exceptional performance across a wide range of conditions. The coil resistance of 662 Ohm, coil current of 36.3 mA, and coil voltage of 24 VDC make it suitable for various power control tasks. Boasting a contact configuration of 4PDT and a contact current rating of 3A, it can handle substantial electrical loads with ease. The switching voltage of 250 VAC further enhances its versatility. With convenient plug-in contact termination, installation is a breeze. While not ROHS compliant, this relay is a dependable choice for applications where high reliability is paramount. Upgrade your power relay solutions with the MY4H-US DC24.