MY4H DC100/110

Heilind Number:OMIMY4H DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:MY4H DC100/110
ECAD Model:
3D Model

Description:

4PDT,FLANGE 100/110VDC MY4HDC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4H DC100/110
Series:MYH
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11000 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:125 VAC
Contact Termination:Plug-In
SKU:OMIMY4H DC100/110

Detailed Description

Introducing the MYH Series Socket Mount Power Relay, MY4H DC100/110. Engineered for reliable performance in a wide range of applications, this relay features silver alloy contact material for enhanced conductivity. With a maximum operating temperature of 70°C and a minimum of -55°C, it ensures stable operation even in extreme environments. The coil resistance of 11000 Ohm and coil current of 10 mA at 100/110 VAC guarantee efficient power consumption at 0.9 W. The 4PDT contact configuration and 3 A contact current rating, along with a switching voltage of 125 VAC, make it suitable for high-power applications. The Plug-In contact termination offers easy installation, while the hi-rel acronym assures quality and durability. Upgrade your power relay system with the MYH series for unparalleled performance and reliability.