MY4IN-D2 DC24 (S)

Heilind Number:OMIMY4IN-D2 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4IN-D2 DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4IN-D2 DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:636 Ohm
Coil Current:37.7 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4IN-D2 DC24 (S)

Detailed Description

The MY4IN-D2 DC24 (S) relay is a versatile component designed for general-purpose applications in electronic systems. Featuring a sturdy 4PDT contact configuration with a contact current rating of 5A, this relay ensures reliable performance in power control and signal switching tasks. Its silver alloy contact material guarantees efficient conductivity and longevity. With a coil voltage of 24VDC and a low coil current of 37.7mA, it offers energy-efficient operation, consuming only 0.9W of power. Operating smoothly in a wide temperature range from -55°C to 70°C, this relay is suitable for use in various environmental conditions. Compliant with RoHS regulations, it meets international standards for environmental responsibility. The plug-in contact termination and socket mount design facilitate easy installation, making it a convenient choice for engineers and technicians. With its high-quality construction and dependable functionality, the MY4IN-D2 DC24 (S) relay is an essential component for ensuring the seamless operation of electronic systems.