MY4IN1 DC12 (S)

Heilind Number:OMIMY4IN1 DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4IN1 DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4IN1DC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4IN1 DC12 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4IN1 DC12 (S)

Detailed Description

Introducing the SUPER MY MY4IN1DC12S, a high-performance power relay designed for seamless Through Hole installation. Crafted with Silver Alloy contact material for optimal conductivity and longevity, this relay operates flawlessly in temperatures ranging from -55 °C to 70 °C. With a coil resistance of 160 Ohm and a coil voltage of 12 VDC, it ensures efficient power consumption at just 0.9 W. The 4PDT contact configuration and 5 A contact current rating guarantee reliable switching operations, with a maximum switching voltage of 250 VAC. Featuring Plug-In contact termination, the MY4IN1DC12S is ideal for a wide range of applications in the industrial and commercial sectors. Trust in its exceptional performance and durability for your power relay needs.