MY4IN1 DC24 (S)

Heilind Number:OMIMY4IN1 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4IN1 DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4IN1 DC24 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:636 Ohm
Coil Current:37.7 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4IN1 DC24 (S)

Detailed Description

The MY4IN1 DC24 (S) is a high-performance power relay designed for general purpose applications. Featuring a 4PDT contact configuration with silver alloy contact material, this relay ensures reliable and efficient operation. With a coil voltage of 24 VDC and a coil resistance of 636 Ohm, it consumes just 0.9 W of power, making it energy-efficient. Operating smoothly in temperatures ranging from -55 °C to 70 °C, it offers versatility in various environments. With a contact current rating of 5 A and a switching voltage of 250 VAC, it can handle medium to high-power loads with ease. RoHS compliant and featuring plug-in contact termination, this relay is not only high-performing but also environmentally friendly. Perfect for use in power distribution, industrial automation, and control systems, the MY4IN1 DC24 (S) is a reliable solution for your relay needs.