| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY4IN DC24 (S) |
| Series: | MY(S) |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| Coil Resistance: | 636 Ohm |
| Coil Current: | 37.7 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 0.9 W |
| Contact Configuration: | 4PDT |
| Contact Current Rating: | 5 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIMY4IN DC24 (S) |
MY4IN DC24 (S)
| Heilind Number: | OMIMY4IN DC24 (S) |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MY4IN DC24 (S) |
| ECAD Model: |
Specifications
Detailed Description
The MY4INDC24S is a powerful and reliable 4PDT power relay designed for general purpose applications. With a coil voltage of 24VDC and a coil resistance of 636 Ohm, this relay operates efficiently with a low power consumption of 0.9W. The silver alloy contact material ensures high conductivity and durability, making it suitable for a wide range of industrial environments. With a contact current rating of 5A and a switching voltage of 250VAC, it can handle heavy loads with ease. RoHS compliant and with a wide operating temperature range from -55°C to 70°C, the MY4INDC24S is a dependable choice for your relay needs.

