MY4N-02-DC24

Heilind Number:OMIMY4N-02-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4N-02-DC24
ECAD Model:
3D Model

Description:

4PDT PCB LED 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4N-02-DC24
Series:MY
Mount Type:PCB Mount
Coil Current:36.3 mA
Coil Voltage:24 VDC
Coil Resistance:662 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4N-02-DC24

Detailed Description

Introducing the MY4N02DC24 Power Relay, a reliable and efficient solution for your electronic control systems. Designed for PCB mounting, this 4PDT relay features silver alloy contacts for optimal conductivity and durability. With a coil resistance of 662 Ohm and a coil voltage of 24 VDC, it operates at a power consumption of 0.9 W, making it energy-efficient. The contact configuration allows for versatile switching applications, with a contact current rating of 3 A and a switching voltage of 250 VAC. Operating in temperatures ranging from -55°C to 70°C, it ensures performance in diverse environments. The solder termination method guarantees secure connections. Trust in the MY4N02DC24 for seamless relay operation in your power systems.