MY4N-D2 DC100/110 (S)

Heilind Number:OMIMY4N-D2 DC100/110 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4N-D2 DC100/110 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ND2DC100110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4N-D2 DC100/110 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Coil Resistance:11440 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4N-D2 DC100/110 (S)

Detailed Description

Introducing the SUPER MY MY4ND2DC100110S, a high-performance power relay designed for precision switching applications. With a 4PDT contact configuration and a contact current rating of 3A, this relay ensures reliable operation even in demanding environments. The silver alloy contact material guarantees low resistance and high conductivity, while the plug-in termination makes installation quick and easy. Operating at temperatures ranging from -55°C to 70°C, and with a coil voltage of 100/110VAC, this relay is suitable for a wide range of industrial and commercial applications. With a power consumption of only 0.9W, it offers energy-efficient performance without compromising on reliability. Trust the MY4ND2DC100110S for efficient and durable power switching solutions.