MY4N-D2 DC12 (S)

Heilind Number:OMIMY4N-D2 DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4N-D2 DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ND2DC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4N-D2 DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:165 Ohm
Coil Current:72.7 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4N-D2 DC12 (S)

Detailed Description

Introducing the SUPER MY MY4ND2DC12S, a powerful and reliable power relay designed for a wide range of applications. With a robust Socket Mount construction and Silver Alloy contact material, this relay ensures durability and high performance even in demanding environments. Operating effortlessly in temperatures ranging from -55°C to 70°C, it offers versatility and reliability. The 4PDT contact configuration, along with a contact current rating of 3A and switching voltage of 250VAC, guarantees efficient power control. Powered by a 12VDC coil with a low power consumption of 0.9W, it is both energy-efficient and cost-effective. Ideal for use in various industries, this plug-in relay is a must-have for any power control system. Please note that it is not RoHS compliant and does not fall under the hi-rel category. Upgrade to the MY MY4ND2DC12S for superior performance and peace of mind.