| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY4N-D2 DC24 (S) |
| Series: | MY(S) |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| Coil Resistance: | 662 Ohm |
| Coil Current: | 36.3 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 0.9 W |
| Contact Configuration: | 4PDT |
| Contact Current Rating: | 3 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIMY4N-D2 DC24 (S) |
MY4N-D2 DC24 (S)
| Heilind Number: | OMIMY4N-D2 DC24 (S) |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MY4N-D2 DC24 (S) |
| ECAD Model: |
Specifications
Detailed Description
The MY4ND2DC24S is a high-performance general-purpose relay designed for reliable switching applications. Featuring a 4PDT contact configuration with a contact current rating of 3A, this relay ensures efficient power management. Its silver alloy contact material guarantees excellent conductivity and longevity. With a coil voltage of 24VDC and a low power consumption of 0.9W, it offers energy-efficient operation. Operating temperature ranges from -55°C to 70°C, making it suitable for a wide range of environments. RoHS compliant and available for immediate delivery, the MY4ND2DC24S is the perfect choice for your relay needs.

