MY4N DC100/110 (S)

Heilind Number:OMIMY4N DC100/110 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4N DC100/110 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4N DC100/110 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11440 Ohm
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4N DC100/110 (S)

Detailed Description

The MY4N DC100/110 (S) is a high-quality and reliable general-purpose relay designed for various industrial applications. Featuring a 4PDT contact configuration with a contact current rating of 3A, this relay ensures efficient and durable performance. With a coil voltage of 100/110 VAC and a coil resistance of 11440 Ohm, it operates smoothly and consistently. The silver alloy contact material guarantees excellent conductivity and long-term reliability. RoHS compliant and suitable for a wide temperature range (-55°C to 70°C), this relay is ideal for use in demanding environments. Easy to install with plug-in contact termination and socket mount, it offers convenience and versatility. With a low power consumption of 0.9W, the MY4N DC100/110 (S) is a cost-effective and energy-efficient solution for your relay needs.