MY4N DC24 (S)

Heilind Number:OMIMY4N DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4N DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4N DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:662 Ohm
Coil Current:36.3 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4N DC24 (S)

Detailed Description

The MY4NDC24S is a highly reliable and efficient general-purpose relay designed for various industrial applications. Featuring a 4PDT contact configuration with a contact current rating of 3A, this relay ensures robust and stable operation. Crafted with silver alloy contacts, it guarantees excellent conductivity and longevity. With a coil voltage of 24VDC and a low power consumption of 0.9W, it offers energy-efficient performance. Operating smoothly in temperatures ranging from -55°C to 70°C, this relay is suitable for use in diverse environments. RoHS compliant and with plug-in contact termination, it meets international standards for environmental responsibility and ease of installation. In stock and ready for immediate delivery, the MY4NDC24S is the ideal choice for your power relay needs.