MY4Z-02-DC24

Heilind Number:OMIMY4Z-02-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z-02-DC24
ECAD Model:
3D Model

Description:

4PDT PCB BI CONT 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z-02-DC24
Series:MY
Mount Type:PCB Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z-02-DC24

Detailed Description

Introducing the MY4Z-02-DC24 Power Relay, a high-quality component designed for reliable performance in electronic systems. Part of the MY series, this relay is PCB mountable and features silver alloy contacts, ensuring efficient signal transmission. With a wide operating temperature range of -55°C to 70°C, it is suitable for use in various environments. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC provide optimal power consumption at 0.9 W. The 4PDT contact configuration and contact current rating of 3 A, along with a switching voltage of 250 VAC, make it versatile for different applications. RoHS compliant and with solder termination, this relay guarantees both performance and environmental responsibility. Perfect for use in power systems, automation, and other industrial applications, the MY4Z-02-DC24 is a dependable solution for your relay needs.