MY4Z-02-DC48

Heilind Number:OMIMY4Z-02-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z-02-DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z-02-DC48
Series:MY
Mount Type:PCB Mount
Coil Current:18.5 mA
Coil Voltage:48 VDC
Coil Resistance:2600 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z-02-DC48

Detailed Description

Introducing the RELAY GEN PURPOSE 4PDT 3A 48V, part of the MY series. Designed for PCB Mounting, this high-performance relay features Silver Alloy contacts ensuring reliable operation. With a wide operating temperature range from -55 °C to 70 °C, it is suitable for a variety of environments. The coil resistance of 2600 Ohm and coil voltage of 48 VDC result in a low power consumption of 0.9 W, making it energy-efficient. The 4PDT contact configuration and 3 A contact current rating allow for versatile applications. RoHS compliant and featuring solder contact termination, this relay prioritizes environmental sustainability and ease of installation. Trust in the MY4Z02DC48 for efficient and durable power relay solutions.