MY4Z-02 AC110/120

Heilind Number:OMIMY4Z-02 AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z-02 AC110/120
ECAD Model:
3D Model

Description:

4PDT PCB BI CNCT 110/120VAC MY4Z02AC110120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z-02 AC110/120
Series:MY
Mount Type:PCB Mount
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Coil Resistance:4430 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z-02 AC110/120

Detailed Description

Introducing the MY series PCB Mount Power Relay, MY4Z-02 AC110/120. With a contact material of Silver Alloy, this relay ensures reliable performance. Operating in temperatures ranging from -55°C to 70°C, it is suitable for a variety of environments. The coil resistance of 4430 Ohm and coil current options of 10.8 mA, 8.4 mA, 9.2 mA, and 9.9 mA, coupled with a coil voltage of 110/120 VAC, offer flexibility in power consumption, which ranges from 0.9 to 1.3 VA. Featuring a 4PDT contact configuration with a contact current rating of 3 A and switching voltage of 250 VAC, this relay is ideal for power switching applications. With solder termination, it is easy to install, making it a convenient choice for your power relay needs.