MY4Z-AC110/120

Heilind Number:OMIMY4Z-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z-AC110/120
ECAD Model:
3D Model

Description:

4PDT BI CONTACT 110/120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z-AC110/120
Series:MY
Mount Type:Socket Mount
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Coil Resistance:4430 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z-AC110/120

Detailed Description

Introducing the SKY: MY4Z-AC110/120, a reliable and efficient power relay designed for a wide range of applications. Part of the MY series, this Socket Mount relay features Silver Alloy contacts that ensure optimal conductivity. With a maximum operating temperature of 70 °C and a minimum of -55 °C, it guarantees reliable performance in various environments. The coil resistance of 4430 Ohm and coil current ranging from 8.4 mA to 10.8 mA, along with a coil voltage of 110/120 VAC, make it suitable for demanding power control tasks. The 4PDT contact configuration and contact current rating of 3 A, with a switching voltage of 250 VAC, offer versatility in switching operations. Power consumption is optimized at 0.9 - 1.3 VA, balancing efficiency and performance. With Plug-In contact termination, installation is quick and hassle-free. Whether for industrial, commercial, or residential use, the SKY: MY4Z-AC110/120 is the perfect choice for your power relay needs.