MY4Z-CBG DC24

Heilind Number:OMIMY4Z-CBG DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z-CBG DC24
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z-CBG DC24
Series:MY
Mount Type:Socket Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:1 A, 3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIMY4Z-CBG DC24

Detailed Description

The MY4Z-CBG DC24 is a high-performance power relay designed for reliable switching in industrial applications. Featuring a robust Socket Mount design, this relay ensures easy installation and secure contact with a Silver Alloy contact material for enhanced conductivity. With a wide operating temperature range from -25°C to 70°C, it performs consistently in diverse environmental conditions. The 4PDT contact configuration offers versatile switching options, with a contact current rating of 1A and 3A, and a switching voltage of 250VAC. RoHS compliant and with a Plug-In contact termination, it meets international standards for environmental responsibility. The coil operates at 24VDC, with a low power consumption of 0.9W, making it energy-efficient. Whether in control panels, machinery, or HVAC systems, the MY series relay provides dependable performance where precision and durability are paramount.