MY4Z DC24 (S)

Heilind Number:OMIMY4Z-DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:36.3 mA
Coil Voltage:24 VDC
Coil Resistance:662 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z-DC24(S)

Detailed Description

Introducing the MY4Z DC24 (S) relay, a versatile and reliable component designed for general-purpose applications. Featuring a 4PDT contact configuration with a contact current rating of 3A, this relay ensures efficient and precise switching operations. The coil voltage of 24VDC, with a coil resistance of 662 Ohm and low power consumption of 0.9W, offers optimal performance while minimizing energy usage. With a switching voltage of 250VAC, it can handle a wide range of electrical loads with ease. The silver alloy contact material guarantees durability and efficient conductivity. Operating flawlessly in temperatures ranging from -55°C to 70°C, this relay is suitable for use in various environments. RoHS compliant and with Plug-In contact termination, it meets international standards for environmental responsibility and ease of installation. The MY(S) series relay is a reliable choice for power relay applications, offering quality and performance in a compact package.