MY4Z AC220/240 (S)

Heilind Number:OMIMY4Z AC220/240 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z AC220/240 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z AC220/240 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4Z AC220/240 (S)

Detailed Description

The MY4ZAC220/240S is a versatile 4PDT power relay designed for general-purpose applications. With a contact current rating of 3A and a switching voltage of 250VAC, this relay offers reliable performance in various electrical systems. The silver alloy contact material ensures efficient conductivity, while the socket mount design allows for easy installation. Operating between -55°C to 70°C, it is suitable for use in a wide range of environments. The coil resistance of 18790 Ohm and coil voltage of 220/240VAC make it energy-efficient, with a low power consumption of 0.9-1.3VA. RoHS compliant and featuring plug-in contact termination, the MY4ZAC220/240S is a durable and environmentally friendly solution for your relay needs.