| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY4Z AC24 (S) |
| Series: | MY(S) |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| Coil Resistance: | 180 Ohm |
| Coil Current: | 46 mA, 53.8 mA |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 0.9 - 1.3 VA |
| Contact Configuration: | 4PDT |
| Contact Current Rating: | 3 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIMY4Z AC24 (S) |
MY4Z AC24 (S)
| Heilind Number: | OMIMY4Z AC24 (S) |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MY4Z AC24 (S) |
| ECAD Model: |
Specifications
Detailed Description
The MY4ZAC24S is a high-quality 4PDT relay designed for general-purpose use. With a coil resistance of 180 Ohm and a coil current ranging from 46 mA to 53.8 mA, this relay operates efficiently at a coil voltage of 24 VAC, consuming only 0.9 to 1.3 VA of power. Featuring silver alloy contacts, it ensures reliable conductivity, with a contact current rating of 3 A and a switching voltage of 250 VAC. This socket-mountable relay is suitable for a wide range of applications, with a temperature range spanning from -55°C to 70°C. While not RoHS compliant, its durable construction and high performance make it a dependable choice for power relay needs.

