MY4Z AC48/50 (S)

Heilind Number:OMIMY4Z AC48/50 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z AC48/50 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZAC4850S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z AC48/50 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:788 Ohm
Coil Current:21.1 mA, 22 mA, 24.7 mA, 25.7 mA
Coil Voltage:48/50 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4Z AC48/50 (S)

Detailed Description

Introducing the SUPER MY MY4ZAC4850S power relay, part of the high-performance MY(S) series. Designed for reliable operation in a variety of applications, this through-hole mount relay features silver alloy contacts for enhanced durability. With a wide operating temperature range from -55°C to 70°C, it can withstand harsh environmental conditions. The coil resistance of 788 Ohm and coil current options of 21.1 mA, 22 mA, 24.7 mA, and 25.7 mA ensure efficient power consumption at a coil voltage of 48/50 VAC. The 4PDT contact configuration and 5 A contact current rating make it suitable for switching tasks in power systems. With a switching voltage of 250 VAC, it offers reliable performance. The plug-in contact termination allows for easy installation. Whether used in industrial machinery, telecommunications, or other applications, the MY4ZAC4850S delivers high-reliability operation.