MY4Z DC100/110 (S)

Heilind Number:OMIMY4Z DC100/110 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z DC100/110 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZDC100110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z DC100/110 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11440 Ohm
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4Z DC100/110 (S)

Detailed Description

Introducing the SUPER MY MY4ZDC100110S power relay, part of the MY(S) series, engineered for high-performance in a compact design. With a socket mount for easy installation, this relay features silver alloy contact material ensuring reliable conductivity. Operating at temperatures as low as -55 °C and as high as 70 °C, it offers versatility in various environments. The 4PDT contact configuration and 3A contact current rating make it suitable for a wide range of applications. With a coil resistance of 11440 Ohm and coil voltage options of 100/110 VAC, it delivers efficient power consumption at 0.9W. The plug-in contact termination and switching voltage of 250 VAC further enhance its usability. Trust in the MY4ZDC100110S for dependable performance in power relay applications.