MY4Z DC12 (S)

Heilind Number:OMIMY4Z DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZDC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:72.7 mA
Coil Voltage:12 VDC
Coil Resistance:165 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z DC12 (S)

Detailed Description

The SUPER MY MY4ZDC12S is a high-performance power relay designed for reliable switching operations in various applications. With a compact Socket Mount design, this relay is easy to install and offers efficient performance. Featuring Silver Alloy contact material, it ensures low contact resistance and enhanced durability. Operating at temperatures ranging from -55°C to 70°C, it is suitable for use in diverse environmental conditions. The 4PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 3A and a switching voltage of 250VAC. The plug-in contact termination further simplifies installation. With a coil resistance of 165 Ohm and a coil voltage of 12VDC, it delivers efficient power consumption at 0.9W. Whether used in industrial machinery, automotive systems, or HVAC equipment, the MY4ZDC12S offers reliable performance, making it an essential component in power relay systems.