MY4Z DC48 (S)

Heilind Number:OMIMY4Z DC48 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z DC48 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZDC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z DC48 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:17.6 mA
Coil Voltage:48 VDC
Coil Resistance:2725 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z DC48 (S)

Detailed Description

Introducing the SUPER MY MY4ZDC48S, a high-performance power relay designed for reliable and efficient operation in a variety of applications. With a socket mount, silver alloy contact material, and a maximum operating temperature of 70 °C, this relay ensures durability and long-lasting performance. Featuring a 4PDT contact configuration, it can handle a contact current rating of 3A and a switching voltage of 250VAC, making it suitable for power control tasks. The coil operates at 48VDC, with a resistance of 2725 Ohm and a low power consumption of 0.9W. With a wide operating temperature range from -55°C to 70°C, this relay is ideal for use in demanding environments. Trust the MY4ZDC48S for your power relay needs.